The XC4036XLA-09HQ160C is a 160-pin quad QFP field-programmable gate array from Xilinx, operating at a supply voltage of 3.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device features 288 inputs and 288 outputs, with a maximum clock frequency of 227 MHz. It is available in a 28x28mm QFP-160 package.
Xilinx XC4036XLA-09HQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-09HQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.