The XC4036XLA-09HQ240I is a 240-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 227MHz. It has 288 inputs and 288 outputs. The FPGA is packaged in a QFP-240 package, measuring 32mm in width and 32mm in length.
Xilinx XC4036XLA-09HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 288 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-09HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.