The XC4044XL is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 217 MHz. The device is packaged in a 40x40mm S-PBGA-B432 package, with terminals positioned on the bottom. It operates within a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC4044XL-09BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4044XL-09BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XL-09BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.