The XC4044XL-09HQ160C is a Field Programmable Gate Array (FPGA) with 160 terminals in a QUAD terminal position. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 217 MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The XC4044XL-09HQ160C is available in a S-PQFP-G160 package type.
Sign in to ask questions about the Xilinx XC4044XL-09HQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4044XL-09HQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XL-09HQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.