The XC4044XL-1HQ160I is a 160-terminal quad field-programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 3.6V. The device has a maximum clock frequency of 200 MHz and features 320 inputs and 320 outputs. It is packaged in a 28x28mm HQFP-160 package.
Sign in to ask questions about the Xilinx XC4044XL-1HQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4044XL-1HQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XL-1HQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.