The XC4044XL-2BG432C is a 432-pin BGA Field Programmable Gate Array from Xilinx. It operates at a supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device has 320 inputs and 320 outputs, with a maximum clock frequency of 179 MHz. It is designed to operate within a temperature range of 0-85°C.
Sign in to ask questions about the Xilinx XC4044XL-2BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4044XL-2BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XL-2BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.