The XC4044XL-2HQ208C is a 3.3V field programmable gate array (FPGA) with a maximum operating temperature of 85C and a minimum operating temperature of 0C. It features a quad configuration with 208 terminals and a JEDEC package code of S-PQFP-G208. The device measures 28mm in width and 28mm in length, and is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V.
Xilinx XC4044XL-2HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XL-2HQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.