The XC4044XLA-08HQ240I is a 240-pin quad 3.3V field programmable gate array (FPGA) with a maximum clock frequency of 263MHz. It has 320 inputs and 320 outputs. The device is packaged in a QFP-240 package. Operating temperature range is not specified in the provided data.
Sign in to ask questions about the Xilinx XC4044XLA-08HQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4044XLA-08HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XLA-08HQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.