The XC4044XLA-08HQ304C is a 304-pin quad flat package field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has 320 inputs and 320 outputs, with a maximum clock frequency of 263 MHz. It is packaged in a QFP-304 format, measuring 40mm in width and length.
Xilinx XC4044XLA-08HQ304C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XLA-08HQ304C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.