The XC4044XLA-09HQ208I is a quad 208-pin QFP Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 3.0 to 3.6V and features a maximum clock frequency of 227 MHz. The device has 320 inputs and 320 outputs, and is packaged in a 28x28mm QFP-208 package. It is suitable for a variety of applications, including digital signal processing and high-speed data processing.
Xilinx XC4044XLA-09HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XLA-09HQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.