The XC4044XLA-09HQ240I is a 240-pin quad 3.3V Field Programmable Gate Array (FPGA) from Xilinx. It features 320 inputs and 320 outputs, with a maximum clock frequency of 227MHz. The device is packaged in a QFP-240 package, measuring 32mm in width and length. Operating supply voltage is between 3V and 3.6V. The FPGA is suitable for a variety of applications requiring high-performance digital logic and signal processing.
Xilinx XC4044XLA-09HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 320 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4044XLA-09HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.