The XC4052XL-1BG432I is a 432-pin BGA field-programmable gate array from Xilinx. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 352 inputs and 352 outputs, with a maximum clock frequency of 200MHz. It is packaged in a plastic ball grid array (BGA) with a width and length of 40mm. The terminal position is on the bottom of the package.
Sign in to ask questions about the Xilinx XC4052XL-1BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4052XL-1BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 352 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XL-1BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.