The XC4052XL-2PG411I is a Field Programmable Gate Array from Xilinx, designed for high-performance applications. It operates at a maximum clock frequency of 179 MHz and is powered by a nominal supply voltage of 3.3V. The device is packaged in a 52.324mm x 52.324mm HPGA with 411 pins. It features 352 outputs and 352 inputs, making it suitable for complex digital logic designs.
Xilinx XC4052XL-2PG411I technical specifications.
| Number of Terminals | 411 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P411 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 411 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 352 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XL-2PG411I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.