The XC4052XL-3BG560I is a Field Programmable Gate Array (FPGA) with 560 terminals, packaged in a plastic Ball Grid Array (BGA) with a 42.5mm x 42.5mm footprint. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 352 inputs and 352 outputs, and can operate at a clock frequency of up to 166MHz. This device is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC4052XL-3BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4052XL-3BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 352 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XL-3BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.