The XC4052XLA-08BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 352-pin Ball Grid Array (BGA). It operates over a temperature range of 0 to 85°C and is powered by a nominal 3.3V supply voltage. The device features 289 inputs and 289 outputs, with a maximum clock frequency of 263 MHz.
Sign in to ask questions about the Xilinx XC4052XLA-08BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4052XLA-08BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 289 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XLA-08BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.