The XC4052XLA-08BG432C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 432-pin BGA package. It operates over a temperature range of 0 to 85°C and is powered by a nominal 3.3V supply voltage. The device has 352 inputs and 352 outputs, with a maximum clock frequency of 263 MHz. It is suitable for use in a variety of applications requiring high-density, high-performance digital logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4052XLA-08BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 352 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XLA-08BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.