The XC4052XLA-08HQ304I is a 304-pin quad field-programmable gate array from Xilinx. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 263 MHz. The device is packaged in a 40x40mm QFP-304 package, suitable for surface-mount applications. The XC4052XLA-08HQ304I is designed for use in a variety of applications, including those requiring high-density logic and digital signal processing capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4052XLA-08HQ304I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 304 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 352 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XLA-08HQ304I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.