The XC4052XLA-09HQ160I is a 160-pin quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 3V to 3.6V and has a nominal supply voltage of 3.3V. The device can handle clock frequencies up to 227MHz and features 129 inputs and 129 outputs. The FPGA is packaged in a QFP-160 format, measuring 28mm in width and length.
Sign in to ask questions about the Xilinx XC4052XLA-09HQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4052XLA-09HQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 129 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 129 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XLA-09HQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.