The XC4062XL-09BG432C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 40x40mm S-PBGA-B432 package, suitable for bottom-terminal mounting. It supports a clock frequency of up to 217 MHz and has 384 inputs and 384 outputs.
Sign in to ask questions about the Xilinx XC4062XL-09BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4062XL-09BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-09BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.