The XC4062XL-1BG432C is a Field Programmable Gate Array (FPGA) with 432 terminals, operating over a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a plastic Ball Grid Array (BGA) with 432 pins. It has 384 inputs and 384 outputs, with a maximum clock frequency of 200 MHz.
Sign in to ask questions about the Xilinx XC4062XL-1BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4062XL-1BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-1BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.