The XC4062XL-2BG560C is a 560-pin BGA field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85°C and is powered by a 3.3V supply voltage. The device features 384 inputs and 384 outputs, with a maximum clock frequency of 179 MHz. It is packaged in a plastic BGA-560 package.
Sign in to ask questions about the Xilinx XC4062XL-2BG560C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4062XL-2BG560C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-2BG560C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.