The XC4062XL-2BG560I is a 560-terminal field programmable gate array from Xilinx. It operates at a nominal supply voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 3.6V. The device has 384 outputs and 384 inputs, with a maximum clock frequency of 179MHz. It is packaged in a 560-pin S-PBGA-B560 plastic ball grid array. The operating temperature range is not specified.
Sign in to ask questions about the Xilinx XC4062XL-2BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4062XL-2BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-2BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.