The XC4062XL-3BG560I is a 560-terminal BGA FPGA from Xilinx, operating within a 3.0-3.6V supply voltage range and supporting clock frequencies up to 166MHz. It features 384 inputs and 384 outputs. The device is packaged in a 42.5x42.5mm plastic BGA-560 package, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-density digital logic and signal processing.
Sign in to ask questions about the Xilinx XC4062XL-3BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4062XL-3BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-3BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.