The XC4062XL is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 166 MHz. The device is packaged in a 40mm x 40mm LBGA package, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XC4062XL-3BGG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 166 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.