The XC4062XL-3HQ304I is a 304-pin field-programmable gate array from Xilinx, packaged in a 40x40mm HQFP-304 package. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 384 inputs and 384 outputs, and can operate at a maximum clock frequency of 166MHz. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC4062XL-3HQ304I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4062XL-3HQ304I technical specifications.
| Number of Terminals | 304 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-3HQ304I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.