The XC4062XLA-07HQ208C is a 208-pin quad field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85°C and is powered by a nominal 3.3V supply voltage. The device features 160 inputs and 160 outputs, with a maximum clock frequency of 294 MHz. It is packaged in a QFP-208 format.
Xilinx XC4062XLA-07HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XLA-07HQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.