The XC4062XLA-09HQ304C is a 304-pin QFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 3.3V. The device features a JEDEC package code of S-PQFP-G304, with dimensions of 40mm in width and length. It has a maximum clock frequency of 227 MHz and supports a large number of inputs and outputs.
Xilinx XC4062XLA-09HQ304C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XLA-09HQ304C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.