The XC4085XL-1BG432C is a Field Programmable Gate Array (FPGA) from Xilinx. It has a package type of PLASTIC, BGA-432 and a temperature grade of OTHER. The device operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 3.3V. It features 432 terminals, with 352 inputs and 352 outputs, and a maximum clock frequency of 200 MHz.
Xilinx XC4085XL-1BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 352 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XL-1BG432C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.