The XC4085XL-2BG560I is a 560-terminal field programmable gate array (FPGA) from Xilinx. It features a supply voltage range of 3.0 to 3.6V and a maximum clock frequency of 179 MHz. The device is packaged in a plastic ball grid array (BGA-560) and has 448 inputs and 448 outputs. It is designed for use in a variety of applications, including digital signal processing and data processing.
Sign in to ask questions about the Xilinx XC4085XL-2BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4085XL-2BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XL-2BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.