The XC4085XL-3BG560I is a 560-terminal Field Programmable Gate Array (FPGA) from Xilinx, featuring a JEDEC Package Code of S-PBGA-B560. It operates within a supply voltage range of 3V to 3.6V, with a nominal supply voltage of 3.3V. The device has 448 inputs and 448 outputs, and can operate at a maximum clock frequency of 166 MHz. The package type is PLASTIC, BGA-560, with a width and length of 42.5mm. The terminal position is at the bottom of the package.
Sign in to ask questions about the Xilinx XC4085XL-3BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4085XL-3BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XL-3BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.