The XC4085XLA-07BG560C is a 560-pin BGA Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has 448 inputs and 448 outputs, with a maximum clock frequency of 294 MHz. It is packaged in a 42.5mm x 42.5mm plastic BGA with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4085XLA-07BG560C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4085XLA-07BG560C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 448 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-07BG560C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.