The XC4085XLA-08BG432C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 3.0 to 3.6V and has a maximum clock frequency of 263 MHz. The device is packaged in a 40mm x 40mm plastic BGA-432 package, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4085XLA-08BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 352 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-08BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.