The XC4085XLA-08BG432I is a 432-pin BGA Field Programmable Gate Array from Xilinx. It operates at a supply voltage of 3.3V, with a maximum frequency of 263MHz. The device has 352 outputs and 352 inputs, with a pin count of 432. It is packaged in a plastic BGA-432 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4085XLA-08BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 352 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-08BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.