The XC4085XLA-08HQ304C is a 3.3V field programmable gate array with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 304 terminals and a quad terminal position. The device is packaged in a QFP-304 package and has a pin count of 304. It operates within a supply voltage range of 3-3.6V and has 256 outputs and 256 inputs. The clock frequency is maximized at 263 MHz.
Xilinx XC4085XLA-08HQ304C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-08HQ304C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.