The XC4085XLA-09BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 352-pin S-PBGA-B352. It operates at a supply voltage of 3.3V, with a maximum clock frequency of 227MHz. The device has 289 inputs and 289 outputs. It is designed for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC4085XLA-09BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 289 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-09BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.