The XC4085XLA-09HQ240I is a 240-pin quad QFP field programmable gate array (FPGA) from Xilinx. It features 448 inputs and 448 outputs, with a maximum clock frequency of 227 MHz. The device operates from a 3.3V supply voltage, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The FPGA is packaged in a 32x32mm QFP-240 package.
Xilinx XC4085XLA-09HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 448 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-09HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.