The XC4VFX100-10FFG1152I is a 1152-pin field programmable gate array from Xilinx. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 1028MHz. The device is packaged in a lead-free, 1152-ball flip-chip ball grid array (FBGA) with a width and length of 35mm. It has 576 outputs and 576 inputs, with terminals positioned on the bottom of the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VFX100-10FFG1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 576 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX100-10FFG1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.