The XC4VFX100-10FFG1517I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 1517 terminals positioned on the bottom of the package, with a JEDEC package code of S-PBGA-B1517. The FPGA operates within a supply voltage range of 1.14V to 1.26V, with a nominal supply voltage of 1.2V. It supports a maximum clock frequency of 1028MHz and includes 576 outputs and 768 inputs.
Sign in to ask questions about the Xilinx XC4VFX100-10FFG1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX100-10FFG1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX100-10FFG1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.