This Xilinx XC4VFX100-11FFG1152I is a 1152-pin field-programmable gate array with a supply voltage of 1.2V, ranging from 1.14V to 1.26V. It features 576 outputs and 576 inputs, with a maximum clock frequency of 1181 MHz. The device is packaged in a lead-free, 1152-ball flip-chip ball grid array (FBGA-B1152) measuring 35mm in width and length. It is designed for use in bottom-terminal positions.
Sign in to ask questions about the Xilinx XC4VFX100-11FFG1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX100-11FFG1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 576 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX100-11FFG1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.