The XC4VFX100-11FFG1517C is a Field Programmable Gate Array (FPGA) from Xilinx with 1517 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a minimum and maximum supply voltage of 1.14V and 1.26V respectively. The device is packaged in a 40mm x 40mm LEAD FREE FBGA package with a bottom terminal position. It operates within a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC4VFX100-11FFG1517C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX100-11FFG1517C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX100-11FFG1517C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.