The XC4VFX100-11FFG1517I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1517 terminals positioned on the bottom. It operates within a supply voltage range of 1.14 to 1.26V and supports clock frequencies up to 1181MHz. The device is packaged in a lead-free, 1517-pin FBGA. It has 576 outputs and 768 inputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XC4VFX100-11FFG1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX100-11FFG1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX100-11FFG1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.