Field Programmable Gate Array, 1181MHz, 94896-Cell, CMOS, PBGA1517,
Xilinx XC4VFX100-12FF1517CS1 technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 768 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.