Field Programmable Gate Array, 10544 CLBs, CMOS, PBGA1517, 40 X 40 MM, 1 MM PITCH, MS-034-AAU-1, FBGA-1517
Xilinx XC4VFX100-12FF1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.