The XC4VFX12-10FF668C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B668 and a pin count of 668. The device operates within a supply voltage range of 1.14 to 1.26 volts and has 320 outputs and 320 inputs. It can operate at a maximum clock frequency of 1028 MHz.
Sign in to ask questions about the Xilinx XC4VFX12-10FF668C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX12-10FF668C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 668 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 320 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX12-10FF668C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.