The XC4VFX12-10FF668I is a 668-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.14 to 1.26 volts. The device is packaged in a 27x27mm S-PBGA-B668 package with 320 inputs and 320 outputs. It can operate at a maximum clock frequency of 1028 MHz. The FPGA is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Sign in to ask questions about the Xilinx XC4VFX12-10FF668I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX12-10FF668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 320 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX12-10FF668I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.