The XC4VFX12-10FFG668I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 668 terminals on the bottom, packaged in a lead-free, 27x27mm FBGA-668. It operates within a supply voltage range of 1.14 to 1.26V and supports clock frequencies up to 1028MHz. This device has 320 outputs and 320 inputs, making it suitable for high-performance applications.
Sign in to ask questions about the Xilinx XC4VFX12-10FFG668I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX12-10FFG668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 320 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX12-10FFG668I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.