The XC4VFX12-10SF363I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 240 inputs and 240 outputs. It operates at a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.14V and 1.26V, respectively. The device has a maximum clock frequency of 1028MHz and is packaged in a 363-pin FBGA package.
Sign in to ask questions about the Xilinx XC4VFX12-10SF363I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX12-10SF363I technical specifications.
| Number of Terminals | 363 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX12-10SF363I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.