The XC4VFX12-12FF668C is a Field Programmable Gate Array from Xilinx, featuring a maximum operating temperature of 85C and a minimum operating temperature of 0C. It has a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V. The device has 668 pins and is packaged in a 27mm x 27mm FBGA. It has 320 outputs and 320 inputs, with a maximum clock frequency of 1205 MHz.
Sign in to ask questions about the Xilinx XC4VFX12-12FF668C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX12-12FF668C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 668 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 320 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX12-12FF668C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.