The XC4VFX140-10FFG1517C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a 1517-pin lead-free FBGA package and operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 1.14 and 1.26 volts and can handle clock frequencies up to 1028 MHz. With 768 inputs and 768 outputs, this FPGA is suitable for complex digital logic designs.
Xilinx XC4VFX140-10FFG1517C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX140-10FFG1517C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.