The XC4VFX20-11FFG672I is a 672-terminal field-programmable gate array (FPGA) from Xilinx, packaged in a lead-free flip-chip ball grid array (FBGA) with 672 pins. It operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 1181 MHz. The device has 320 inputs and 320 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC4VFX20-11FFG672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX20-11FFG672I technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 320 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX20-11FFG672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.